ABB S803C Miniature Circuit Breaker, 3-Pole, 32A, Type B, 415V ac AC, 375 V dc DC, 25 kA Breaking Capacity

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
141-068
Mfr. Part No.:
2CCS883001R0325
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

32A

Tripping Characteristics

Type B

Rated AC Voltage

415V ac

Rated DC Voltage

375V dc

Breaking Capacity

25kA

Mount Type

DIN Rail

Series

S803C

Terminal Type

Cage Terminal

IP Rating

IP40

Depth

82.5mm

Height

95mm

Standards/Approvals

UL 1077, IEC/EN 60947-2, IEC/EN 60898-1

Width

81mm

Tripping Mechanism

Thermal, Electromechanic

COO (Country of Origin):
CH
The ABB high performance circuit breaker is a 3-pole device with a rated current of 32A. It offers a maximum breaking capacity of 25kA and is suitable for residential, commercial, and industrial applications. With a fast arc extinction, it provides secure protection for your applications.

3-pole high performance circuit breaker

Numerous approvals for worldwide use

Extensive range of accessories available

Fast arc extinction for added security

Provides reliable protection for various applications

Ensures safety with multiple tripping mechanisms

Versatile use for different voltage levels

Global approval for use in different regions

Easy installation with compatible accessories

Secure applications with fast arc extinction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy