ABB S802N Miniature Circuit Breaker, 2-Pole, 50A, Type B, 690V ac AC, 36 kA Breaking Capacity
- RS Stock No.:
- 141-234
- Mfr. Part No.:
- 2CCS892001R0505
- Manufacturer:
- ABB
Subtotal (1 unit)*
€189.44
(exc. VAT)
€233.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €189.44 |
*price indicative
- RS Stock No.:
- 141-234
- Mfr. Part No.:
- 2CCS892001R0505
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 50A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 690V ac | |
| Breaking Capacity | 36kA | |
| Series | S802N | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20 | |
| Width | 54mm | |
| Depth | 82.5mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Height | 95mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 50A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 690V ac | ||
Breaking Capacity 36kA | ||
Series S802N | ||
Terminal Type Cage Terminal | ||
IP Rating IP20 | ||
Width 54mm | ||
Depth 82.5mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Height 95mm | ||
- COO (Country of Origin):
- CH
The ABB high-performance MCB is a 2-pole circuit breaker with B-characteristic and a rated current of 50 A. It offers maximum breaking capacity of 36kA at 240/415V, suitable for residential, commercial, and industrial applications. The device features thermal and electromechanical tripping mechanisms for overload and short circuit protection, complying with IEC/EN standards.
2-pole circuit breaker with B-characteristic
Rated current of 50 A
Maximum breaking capacity of 36kA at 240 or 415 V
Thermal and electromechanical tripping mechanisms
Compliance with IEC/EN standards
Related links
- ABB S802N Miniature Circuit Breaker 50A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 50A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 10A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 16A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 6A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 25A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 8A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 13A 690V ac AC, 36 kA Breaking Capacity