ABB S801 S801C Miniature Circuit Breaker, 1-Pole, 25A, Type B, 400V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 140-825
- Mfr. Part No.:
- 2CCS881001R0255
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€60.96
(exc. VAT)
€74.98
(inc. VAT)
- RS Stock No.:
- 140-825
- Mfr. Part No.:
- 2CCS881001R0255
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 25kA | |
| Range | S801 | |
| Series | S801C | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 82.5mm | |
| Width | 27mm | |
| Standards/Approvals | IEC/EN 60947-2IEC/EN 60898-1UL 1077 | |
| Height | 95mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 25kA | ||
Range S801 | ||
Series S801C | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 82.5mm | ||
Width 27mm | ||
Standards/Approvals IEC/EN 60947-2IEC/EN 60898-1UL 1077 | ||
Height 95mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB high-performance MCB is a 1-pole circuit breaker with B-characteristic. It features a cage terminal and a rated current of 25 A, with a maximum breaking capacity of 25kA at 240/415V. It offers thermal and electromechanic tripping mechanisms for overload and short circuit protection, making it suitable for residential, commercial, and industrial applications worldwide.
Operational Voltage range from 12 V AC to 230/400 V AC
Rated Insulation Voltage of 500 V
Built-in Depth of 82.5 mm for easy installation
RoHS compliant for environmental sustainability
Related links
- ABB S801 S801C Miniature Circuit Breaker 63A 400V ac AC, 25 kA Breaking Capacity
- ABB S801 S801C Miniature Circuit Breaker 13A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 25A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 25A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 20A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C S801C Miniature Circuit Breaker 63A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 13A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C S801C Miniature Circuit Breaker 50A 400V ac AC, 25 kA Breaking Capacity
