ABB S801C Miniature Circuit Breaker, 1-Pole, 25A, Type D, 400V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 140-837
- Mfr. Part No.:
- 2CCS881001R0251
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€44.90
(exc. VAT)
€55.23
(inc. VAT)
- RS Stock No.:
- 140-837
- Mfr. Part No.:
- 2CCS881001R0251
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 25kA | |
| Series | S801C | |
| Terminal Type | Cage Terminal with Captive Screw | |
| IP Rating | IP20 | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Width | 27mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 25A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 25kA | ||
Series S801C | ||
Terminal Type Cage Terminal with Captive Screw | ||
IP Rating IP20 | ||
Depth 82.5mm | ||
Height 95mm | ||
Width 27mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB high-performance MCB is a 1-pole circuit breaker with a D-characteristic, suitable for residential, commercial, and industrial applications. With a maximum breaking capacity of 25kA at 240/415V, it offers overload and short circuit protection. Compliant with IEC/EN 60898-1 and IEC/EN 60947-2 standards, it provides fast arc extinction for increased application security.
Thermal and electromechanic tripping mechanisms for protection
Compliance with IEC/EN standards for global use
Ensures application security with fast arc extinction
Provides overload and short circuit protection
Versatile use for various applications
Global compliance for international use
Easy installation with cage terminal and captive screw
Related links
- ABB S801C Miniature Circuit Breaker 25A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 40A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 63A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 10A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 32A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 13A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 16A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 20A 400V ac AC 25 kA Breaking Capacity
