ABB S800U Miniature Circuit Breaker, 2-Pole, 40A, Type Z, 240V ac AC, 40 kA Breaking Capacity
- RS Stock No.:
- 140-902
- Mfr. Part No.:
- 2CCS862017R0405
- Manufacturer:
- ABB
Subtotal (1 unit)*
€232.52
(exc. VAT)
€286.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €232.52 |
*price indicative
- RS Stock No.:
- 140-902
- Mfr. Part No.:
- 2CCS862017R0405
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 240V ac | |
| Breaking Capacity | 40kA | |
| Series | S800U | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 95mm | |
| Width | 54mm | |
| Standards/Approvals | CMRT, ETIM 9 EC000042, REACH, RoHS, UL 489, UNSPSC 39121603 | |
| Depth | 82.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 240V ac | ||
Breaking Capacity 40kA | ||
Series S800U | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 95mm | ||
Width 54mm | ||
Standards/Approvals CMRT, ETIM 9 EC000042, REACH, RoHS, UL 489, UNSPSC 39121603 | ||
Depth 82.5mm | ||
- COO (Country of Origin):
- AT
The ABB Miniature Circuit Breaker is a 2 pole design with a rated current of 40 A and a power loss of 3.7 W. It has an interrupting rating of 50 kA and a rated ultimate short circuit breaking capacity of 50 kA at 415 V AC. Operating at a rated voltage of 240 V AC. It includes a Z tripping characteristic, ensuring effective circuit protection and performance.
Compliance to EC/EN 60947-2 and UL 489 standard
Related links
- ABB S800U Miniature Circuit Breaker 40A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 40A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 40A 240V ac AC, 30 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 80A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 70A 240V ac AC, 30 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 15A 240V ac AC, 30 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 30A 240V ac AC, 30 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 80A 240V ac AC, 30 kA Breaking Capacity