ABB S804 S804C Miniature Circuit Breaker, 4-Pole, 40A, Type B, 415V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 141-006
- Mfr. Part No.:
- 2CCS884001R0405
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€264.43
(exc. VAT)
€325.25
(inc. VAT)
- RS Stock No.:
- 141-006
- Mfr. Part No.:
- 2CCS884001R0405
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 415V ac | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Range | S804 | |
| Series | S804C | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60947-2 IEC/EN 60898-1 UL 1077 | |
| Depth | 82.5mm | |
| Width | 106mm | |
| Height | 95mm | |
| Tripping Mechanism | Thermal, Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 415V ac | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Range S804 | ||
Series S804C | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60947-2 IEC/EN 60898-1 UL 1077 | ||
Depth 82.5mm | ||
Width 106mm | ||
Height 95mm | ||
Tripping Mechanism Thermal, Electromechanic | ||
- COO (Country of Origin):
- CH
The ABB high performance MCB is a 4-pole circuit breaker with a B-characteristic. It offers a rated current of 40A and a maximum breaking capacity of 25kA at 240/415V. Featuring a thermal tripping mechanism for overload protection and an electromechanic tripping mechanism for short circuit protection, this MCB is suitable for residential, commercial, and industrial applications.
4-pole High Performance Circuit breaker with B-characteristic
Rated current of 40A with a maximum breaking capacity of 25kA at 240 or 415 V
Thermal tripping mechanism for overload protection
Electromechanic tripping mechanism for short circuit protection
Compliance with IEC/EN 60898-1 and IEC/EN 60947-2 standards
Suitable for use in residential commercial and industrial applications
Related links
- ABB S804 S804C Miniature Circuit Breaker 50A 415V ac AC, 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 40A 415V ac AC, 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 13A 415V ac AC, 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 16A 415V ac AC, 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 50A 415V ac AC, 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 10A 415V ac AC, 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 25A 415V ac AC, 25 kA Breaking Capacity
- ABB S804C S804C Miniature Circuit Breaker 32A 415V ac AC, 25 kA Breaking Capacity
