ABB S804 S804C Miniature Circuit Breaker, 4-Pole, 50A, Type C, 415V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 141-002
- Mfr. Part No.:
- 2CCS884001R0504
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€340.74
(exc. VAT)
€419.11
(inc. VAT)
- RS Stock No.:
- 141-002
- Mfr. Part No.:
- 2CCS884001R0504
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 50A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Range | S804 | |
| Series | S804C | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60947-2 IEC/EN 60898-1 UL 1077 | |
| Width | 106mm | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Tripping Mechanism | Thermal, Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 50A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Range S804 | ||
Series S804C | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60947-2 IEC/EN 60898-1 UL 1077 | ||
Width 106mm | ||
Depth 82.5mm | ||
Height 95mm | ||
Tripping Mechanism Thermal, Electromechanic | ||
- COO (Country of Origin):
- CH
The ABB high-performance circuit breaker is a 4-pole device with a C-characteristic and a rated current of 50 A. It offers both thermal and electromechanic tripping mechanisms for overload and short circuit protection. With a maximum breaking capacity of 25kA at 240/415V, it is suitable for residential, commercial, and industrial applications. MCB complies with IEC/EN standards and has various approvals, making it a reliable choice worldwide for securing applications.
4-pole high-performance circuit breaker with C-characteristic
Rated current of 50 A and maximum breaking capacity of 25kA
Thermal and electromechanic tripping mechanisms for protection
Complies with IEC/EN standards for residential commercial and industrial use
Wide range of accessories available for enhanced usability
Related links
- ABB S804 S804C Miniature Circuit Breaker 40A 415V ac AC, 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 50A 415V ac AC, 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 50A 415V ac AC, 25 kA Breaking Capacity
- ABB System Pro M Compact S300P Miniature Circuit Breaker 50A 415V ac AC, 25 kA Breaking Capacity
- ABB S802 S802C Miniature Circuit Breaker 50A 415V ac AC, 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 50A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 20A 415V ac AC, 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 25A 415V ac AC, 25 kA Breaking Capacity
