ABB S802N Miniature Circuit Breaker, 2-Pole, 10A, Type B, 690V ac AC, 36 kA Breaking Capacity
- RS Stock No.:
- 141-065
- Mfr. Part No.:
- 2CCS892001R0105
- Manufacturer:
- ABB
Subtotal (1 unit)*
€169.50
(exc. VAT)
€208.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €169.50 |
*price indicative
- RS Stock No.:
- 141-065
- Mfr. Part No.:
- 2CCS892001R0105
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 690V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 36kA | |
| Series | S802N | |
| Terminal Type | Cage Terminal with Captive Screw | |
| IP Rating | IP20 | |
| Width | 54mm | |
| Depth | 82.5mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1 | |
| Height | 95mm | |
| Tripping Mechanism | Thermal, Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 10A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 690V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 36kA | ||
Series S802N | ||
Terminal Type Cage Terminal with Captive Screw | ||
IP Rating IP20 | ||
Width 54mm | ||
Depth 82.5mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1 | ||
Height 95mm | ||
Tripping Mechanism Thermal, Electromechanic | ||
- COO (Country of Origin):
- CH
The ABB high-performance miniature circuit breaker (MCB) is a 2-pole device with a B-characteristic and a rated current of 10A. It offers maximum breaking capacity of 36kA at 240/415V, making it suitable for various applications. Compliant with IEC/EN standards, this MCB is perfect for residential, commercial, and industrial use, offering both overload and short circuit protection. With a fast arc extinction, this MCB ensures the safety and security of your application.
2-pole High Performance Circuit breaker with B-characteristic and rated current of 10A
Maximum breaking capacity of 36kA at 240 or 415 V
Compliant with IEC/EN standards for residential commercial and industrial applications
Offers thermal and electromechanic tripping mechanisms for overload and short circuit protection
Extensive range of accessories available for added convenience
Fast arc extinction for enhanced application security
Related links
- ABB S802N Miniature Circuit Breaker 10A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 16A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 50A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 6A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 25A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 13A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 8A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N S802N Miniature Circuit Breaker 40A 690V ac AC, 36 kA Breaking Capacity