ABB S802N Miniature Circuit Breaker, 2-Pole, 6A, Type B, 690V ac AC, 36 kA Breaking Capacity
- RS Stock No.:
- 141-155
- Mfr. Part No.:
- 2CCS892001R0065
- Manufacturer:
- ABB
Subtotal (1 unit)*
€194.46
(exc. VAT)
€239.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €194.46 |
*price indicative
- RS Stock No.:
- 141-155
- Mfr. Part No.:
- 2CCS892001R0065
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 690V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 36kA | |
| Series | S802N | |
| Terminal Type | Cage Terminal | |
| Height | 95mm | |
| Width | 54mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Depth | 82.5mm | |
| Tripping Mechanism | Thermal, Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 6A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 690V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 36kA | ||
Series S802N | ||
Terminal Type Cage Terminal | ||
Height 95mm | ||
Width 54mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
Depth 82.5mm | ||
Tripping Mechanism Thermal, Electromechanic | ||
- COO (Country of Origin):
- CH
The ABB high-performance MCB is a reliable 2-pole circuit breaker with a B-characteristic, delivering a maximum breaking capacity of 36kA at 240/415V. With both thermal and electromechanical tripping mechanisms, it offers protection against overload and short circuits. Compliant with IEC/EN standards, this MCB is ideal for industrial applications, featuring fast arc extinction for enhanced security.
Two tripping mechanisms for overload and short circuit protection
Complies with IEC/EN 60947-2 standards
Extensive range of accessories available
Energy limiting class 3 for added safety
Fast arc extinction ensures secure operation
Versatile use for both AC and DC applications
Easy installation with DIN rail mounting
Reliable performance with 10000 cycles of electrical and mechanical endurance
Energy-efficient with low power loss
Related links
- ABB S802N Miniature Circuit Breaker 10A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 16A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 50A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 25A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 8A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 13A 690V ac AC, 36 kA Breaking Capacity
- ABB S802N Miniature Circuit Breaker 6A 400V ac AC, 36 kA Breaking Capacity
- ABB S802N S802N Miniature Circuit Breaker 20A 690V ac AC, 36 kA Breaking Capacity