ABB S803C Miniature Circuit Breaker, 3-Pole, 16A, Type B, 415V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 141-147
- Mfr. Part No.:
- 2CCS883001R0165
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€147.46
(exc. VAT)
€181.38
(inc. VAT)
- RS Stock No.:
- 141-147
- Mfr. Part No.:
- 2CCS883001R0165
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 415V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 25kA | |
| Series | S803C | |
| Terminal Type | Cage Terminal with Captive Screw | |
| IP Rating | IP20, IP40 | |
| Width | 81mm | |
| Standards/Approvals | UL 1077, IEC/EN 60898-1, IEC/EN 60947-2 | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 16A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 415V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 25kA | ||
Series S803C | ||
Terminal Type Cage Terminal with Captive Screw | ||
IP Rating IP20, IP40 | ||
Width 81mm | ||
Standards/Approvals UL 1077, IEC/EN 60898-1, IEC/EN 60947-2 | ||
Depth 82.5mm | ||
Height 95mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB High Performance MCB is a 3-pole circuit breaker with B-characteristic, designed for current limiting with a maximum breaking capacity of 25kA at 240/415V. It offers thermal tripping for overload protection and electromechanic tripping for short circuit protection. Compliant with international standards, this MCB is suitable for residential, commercial, and industrial applications, with various approvals for global use. With fast arc extinction, your application will be secure.
High breaking capacity at 25kA
Thermal and electromechanic tripping mechanisms
Multiple approvals for global use
Extensive range of accessories available
Flexible connecting capacity up to 50 mm²
Energy limiting class 3 for safety
Suitable for DIN rail mounting
RoHS and REACH compliant for environmental regulations
Related links
- ABB S803C Miniature Circuit Breaker 13A 415V ac AC, 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 50A 415V ac AC, 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 20A 415V ac AC, 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 32A 415V ac AC 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 40A 415V ac AC 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 63A 415V ac AC 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 10A 415V ac AC, 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 10A 415V ac AC, 25 kA Breaking Capacity
