ABB S400M S401M Miniature Circuit Breaker, 1-Pole, 16A, Type B, 12V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 141-017
- Mfr. Part No.:
- 2CCS571001R0165
- Manufacturer:
- ABB
Subtotal (1 unit)*
€25.94
(exc. VAT)
€31.91
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.94 |
*price indicative
- RS Stock No.:
- 141-017
- Mfr. Part No.:
- 2CCS571001R0165
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 12V ac | |
| Breaking Capacity | 10kA | |
| Range | S400M | |
| Series | S401M | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 91mm | |
| Width | 18mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Depth | 82mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 12V ac | ||
Breaking Capacity 10kA | ||
Range S400M | ||
Series S401M | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 91mm | ||
Width 18mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Depth 82mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is a current limiting circuit breaker with delayed thermal tripping mechanism for overload protection and electromechanic tripping mechanism for short circuit protection. It is available in various configurations, breaking capacities, and rated currents. Compliant with IEC/EN standards, this MCB is suitable for commercial, industrial, and critical power applications.
IP20 protection rated
RoHS and REACH compliant
Overload and short circuit protection
IEC/EN 60898-1 certified
Related links
- ABB S400M S401M Miniature Circuit Breaker 40A 12V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- ABB S400M S401M Miniature Circuit Breaker 20A 254V ac AC 15 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 25A 12V ac AC, 10 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 10A 12V ac AC, 10 kA Breaking Capacity
- ABB S402M Miniature Circuit Breaker 16A 12V ac AC, 10 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 16A 12V ac AC, 10 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 16A 12V ac AC, 10 kA Breaking Capacity