ABB S803 S803C Miniature Circuit Breaker, 3-Pole, 10A, Type B, 415V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 141-149
- Mfr. Part No.:
- 2CCS883001R0105
- Manufacturer:
- ABB
Subtotal (1 unit)*
€159.62
(exc. VAT)
€196.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €159.62 |
*price indicative
- RS Stock No.:
- 141-149
- Mfr. Part No.:
- 2CCS883001R0105
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 415V ac | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Range | S803 | |
| Series | S803C | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60947-2 IEC/EN 60898-1 UL 1077 | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Width | 81mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 415V ac | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Range S803 | ||
Series S803C | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60947-2 IEC/EN 60898-1 UL 1077 | ||
Depth 82.5mm | ||
Height 95mm | ||
Width 81mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB high performance circuit breaker is designed for residential, commercial, and industrial applications. With a current limiting device and a maximum breaking capacity of 25kA, it ensures reliable overload and short circuit protection. Compliant with various international standards, this circuit breaker provides a fast arc extinction for enhanced application security.
3-pole circuit breaker with B-characteristic
Rated current of 10 A
Maximum breaking capacity of 25kA at 240 or 415 V
Thermal tripping mechanism for overload protection
Electromechanic tripping mechanism for short circuit protection
Can be used for voltages up to 254/440V and in DC
Extensive range of accessories available
Related links
- ABB S803C Miniature Circuit Breaker 50 A 415 V ac AC, 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 13 A 415 V ac AC, 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 20 A 415 V ac AC, 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 16 A 415 V ac AC, 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 63 A 415 V ac AC 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 40 A 415 V ac AC 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 32 A 415 V ac AC 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 25 A 415 V ac AC, 25 kA Breaking Capacity
