ABB SMISSLINE TP S400M Miniature Circuit Breaker, 2-Pole, 16A, Type D, 230V AC, 10 kA Breaking Capacity

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
231-9559
Mfr. Part No.:
2CCS571103R8161 S401M-D16NP
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

16A

Tripping Characteristics

Type D

Rated AC Voltage

230V

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

SMISSLINE TP

Series

S400M

Terminal Type

Screw

IP Rating

IP20

Width

36mm

Standards/Approvals

IEC/EN 60898-1

Height

91mm

Depth

82mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal

COO (Country of Origin):
CH

ABB S400M Series MCB, 16A Current Rating , 2 Poles - 2CCS571103R8161 S401M-D16NP


This MCB is a highly efficient and reliable electrical protection device designed for both commercial and industrial applications. With a current rating of 16 A, this 2 pole circuit breaker is well suited to handle power distribution requirements. The Compact dimensions of 36mm in width and 82mm in length allow for easy installation, making it an Ideal choice for managing electrical systems.

Features & Benefits


• Type D circuit breaker provides high short circuit protection
• Thermal tripping mechanisms prevent overload risks
• Overload protection enhances safety and device longevity
• Screw Terminal connections ensure secure wire attachment
• Suitable for a wide range of applications in various industries

Applications


• Ideal for commercial electrical installations
• Used for industrial circuit protection solutions
• Suitable for systems requiring reliable overload safety measures
• Effective for protecting electrical equipment from short circuits

What is the breaking capacity of this MCB?


The breaking capacity at maximum voltage rating is 10 kA, ensuring effective interruption of fault currents.

How does the thermal tripping mechanism enhance safety?


The thermal tripping mechanism detects overload conditions and disconnects the circuit, preventing potential damage to electrical equipment and reducing fire hazards.

Can this MCB be easily installed in existing setups?


Yes, its Compact design and screw Terminal connections allow for quick and straightforward installation into existing electrical configurations.

What are the advantages of using a Type D circuit breaker?


Type D circuit breakers offer increased sensitivity to high fault currents, making them suitable for circuits with high inrush currents or inductive loads, ensuring superior protection for connected equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy