ABB SMISSLINE TP S400E Miniature Circuit Breaker, 1-Pole, 6A, Type B, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 176-835
- Mfr. Part No.:
- 2CCS551001R0065 - S401EB6
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€30.07
(exc. VAT)
€36.99
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.07 |
*price indicative
- RS Stock No.:
- 176-835
- Mfr. Part No.:
- 2CCS551001R0065 - S401EB6
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | SMISSLINE TP | |
| Series | S400E | |
| Terminal Type | Screw | |
| Width | 18mm | |
| Standards/Approvals | EN 60898-1 | |
| Height | 91mm | |
| Depth | 75mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 6A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range SMISSLINE TP | ||
Series S400E | ||
Terminal Type Screw | ||
Width 18mm | ||
Standards/Approvals EN 60898-1 | ||
Height 91mm | ||
Depth 75mm | ||
- COO (Country of Origin):
- CH
ABB S400E Series MCB, 6A Current Rating, 1 Pole - 2CCS551001R0065 - S401EB6
This miniature circuit breaker (MCB) is a compact and efficient 1 pole Type B MCB designed for reliable protection in commercial and industrial settings. With a current rating of 6A and a rated operational voltage of up to 400V, this product ensures maximum safety against circuit overloads. Its dimensions are 18mm in width and 75mm in length, making it suitable for DIN rail mounting, optimising space within electrical panels.
Features & Benefits
• Designed for thermal electromechanical operation to enhance reliability
• Compatible with DIN rail mounting for straightforward installation
• 6 kA breaking capacity ensures effective fault protection
• Tailored for 230V and 400V applications across various sectors
• Tripping characteristics suited for residential and industrial environments
• Screw terminal contact type allows for secure wiring connections
Applications
• Used for protecting electrical circuits in commercial buildings
• Ideal for providing circuit protection in industrial
• Employed in environments where systematic load management is necessary
What makes the tripping mechanism efficient in various environments?
The tripping mechanism combines thermal and electromechanical principles, ensuring a quick response to overload conditions and enhancing safety during electrical faults.
How does the compact size of the device affect its application?
Being only 18mm wide allows it to fit into narrow spaces within wiring enclosures, which is essential for optimising layout in electrical installations.
Can this circuit breaker handle multiple applications in industrial settings?
Yes, it is designed for diverse industrial applications, providing reliable protection across different types of loads and ensuring operational flexibility.
What is the significance of the 6 kA breaking capacity?
The 6 kA breaking capacity indicates its ability to interrupt fault currents without sustaining damage, which is crucial for maintaining system integrity during overloads.
How does the Type B characteristic influence its use?
The Type B characteristic is specifically designed for residential and light commercial applications, offering protection against overloads that are typical for these environments.
Related links
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 10A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 13A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 40A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 50A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 8A 400V ac AC, 6 kA Breaking Capacity