ABB SMISSLINE TP S400E Miniature Circuit Breaker, 1-Pole, 13A, Type B, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 178-207
- Mfr. Part No.:
- 2CCS551001R0135 - S401EB13
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€21.62
(exc. VAT)
€26.59
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.62 |
*price indicative
- RS Stock No.:
- 178-207
- Mfr. Part No.:
- 2CCS551001R0135 - S401EB13
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 13A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | SMISSLINE TP | |
| Series | S400E | |
| Terminal Type | Screw | |
| Standards/Approvals | EN 60898-1 | |
| Height | 91mm | |
| Depth | 75mm | |
| Width | 18mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 13A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range SMISSLINE TP | ||
Series S400E | ||
Terminal Type Screw | ||
Standards/Approvals EN 60898-1 | ||
Height 91mm | ||
Depth 75mm | ||
Width 18mm | ||
- COO (Country of Origin):
- CH
ABB S400E Series MCB, 13A Current Rating, 1 Pole - 2CCS551001R0135 - S401EB13
This miniature circuit breaker (MCB) is designed for both commercial and industrial applications, providing essential electrical safety in demanding environments. Featuring a robust design, this 1 pole MCB offers a current rating of 13A and is suitable for operation at rated AC voltages of 230V and 400V. Its compact dimensions measure 75mm in length and 18mm in width, making it ideal for DIN rail mounting.
Features & Benefits
• Offers a breaking capacity of 6 kA for effective protection
• Utilises a thermal electromechanical tripping mechanism
• Supports Type B characteristic for standard circuit applications
• Designed with screw terminal contacts for secure connections
• Operates efficiently within a frequency range of 50 to 60 Hz
• Complies with EN60898-1 standards for circuit breakers
Applications
• Used for protecting circuits in commercial electrical systems
• Suitable for installation in industrial electrical panels
• Ideal for requiring reliable overcurrent protection
• Employed in plug-in distribution systems for enhanced safety
What are the implications of using a Type B circuit breaker?
Using a Type B circuit breaker ensures proper protection against overloads and short circuits in circuits with resistive loads, making it suitable for applications that do not include high inrush currents.
How does the breaking capacity impact overall safety?
What mounting options are available for this device?
This device is specifically designed for DIN rail mounting, allowing for easy installation in standard electrical enclosures and ensuring stability during operation.
Related links
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 10A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 40A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 6A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 8A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 16A 400V ac AC, 6 kA Breaking Capacity