ABB SMISSLINE TP S400E Miniature Circuit Breaker, 1-Pole, 20A, Type B, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 178-213
- Mfr. Part No.:
- 2CCS551001R0205 - S401EB20
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€22.49
(exc. VAT)
€27.66
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.49 |
*price indicative
- RS Stock No.:
- 178-213
- Mfr. Part No.:
- 2CCS551001R0205 - S401EB20
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | SMISSLINE TP | |
| Series | S400E | |
| Terminal Type | Screw | |
| Height | 91mm | |
| Depth | 75mm | |
| Standards/Approvals | EN 60898-1 | |
| Width | 18mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range SMISSLINE TP | ||
Series S400E | ||
Terminal Type Screw | ||
Height 91mm | ||
Depth 75mm | ||
Standards/Approvals EN 60898-1 | ||
Width 18mm | ||
- COO (Country of Origin):
- CH
ABB S400E Series MCB, 20A Current Rating, 6kA Breaking Capacity - 2CCS551001R0205 - S401EB20
This miniature circuit breaker (MCB) is designed for efficient electrical protection in commercial and industrial settings. With a compact width of 18mm and a length of 75mm, this 1 pole circuit breaker ensures reliable performance under various operating conditions. It operates at a rated current of 20A and is suitable for voltages of 230V or 400V. Featuring type B tripping characteristics and a 6 kA breaking capacity, it provides robust circuit protection in DIN rail mounted applications.
Features & Benefits
• Offers stable operational performance with a 20A current rating
• Provides effective short-circuit protection with 6 kA breaking capacity
• Ensures compatibility with standard electrical installations at 230V and 400V
• Designed with a thermal electromechanical tripping mechanism for enhanced safety
• Compact size aids in efficient use of space on DIN Rail systems
• Tailored for industrial and commercial electrical applications
Applications
• Utilised in commercial electrical distribution systems
• Suitable for protection of machinery and equipment in industrial environments
• Used in installations requiring dependable circuit protection solutions
• Compatible with plug-in distribution systems for enhanced flexibility
What type of environments is this circuit breaker suitable for?
It is specifically designed for both commercial and industrial applications, ensuring reliable protection in a variety of electrical systems.
How does the thermal electromechanical tripping mechanism enhance safety?
This mechanism reacts to overload or short-circuit conditions, swiftly disconnecting the circuit to prevent damage to connected equipment and reduce fire risks.
What standards does this circuit breaker conform to?
The device complies with EN60898-1, ensuring it meets recognised safety and performance criteria for circuit protection devices.
Can it be installed in existing electrical systems?
Yes, its DIN rail mounting style enables straightforward integration into existing setups, making it versatile for upgrades or replacements.
Related links
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 10A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 13A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 40A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 6A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 8A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 16A 400V ac AC, 6 kA Breaking Capacity