ABB SMISSLINE TP S400M Miniature Circuit Breaker, 3-Pole, 500mA, Type C, 400V ac AC, 250 V dc DC, 10 kA Breaking
- RS Stock No.:
- 177-765
- Mfr. Part No.:
- 2CCS573001R0984 - S403MB0.5
- Manufacturer:
- ABB
Subtotal (1 unit)*
€163.78
(exc. VAT)
€201.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €163.78 |
*price indicative
- RS Stock No.:
- 177-765
- Mfr. Part No.:
- 2CCS573001R0984 - S403MB0.5
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 500mA | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 250V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | SMISSLINE TP | |
| Series | S400M | |
| Standards/Approvals | EN 60898-1, IEC/EN 60947-2 | |
| Width | 54mm | |
| Depth | 75mm | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 500mA | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 250V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range SMISSLINE TP | ||
Series S400M | ||
Standards/Approvals EN 60898-1, IEC/EN 60947-2 | ||
Width 54mm | ||
Depth 75mm | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- CH
ABB S400M Series MCB, 3 Poles, 500mA Current Rating - 2CCS573001R0984 - S403MB0.5
This MCB is a miniature circuit breaker designed for the Smissline TP System. The device features a compact design with dimensions of 54mm in width and 75mm in length, making it ideal for DIN rail mounting. It provides protection against overloads and short circuits while ensuring ease of installation and use.
Features & Benefits
• Type C circuit breaker prevents nuisance tripping
• 10kA breaking capacity safeguards against overloads
• Toggle switch reset mechanism simplifies operation
• Thermal tripping feature enhances protection reliability
• Screw terminal connections ensure secure wiring
Applications
• Used in electrical panels for circuit protection
• Ideal for automation systems requiring overload protection
Will it protect sensitive electronic equipment?
Yes, its overload protection function helps safeguard equipment.
Can it be easily reset after tripping?
Yes, the toggle switch allows for quick and easy resetting.
Related links
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 50A 400V ac AC 50 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 6A 400V ac AC 50 kA Breaking Capacity