ABB SMISSLINE TP S400M Miniature Circuit Breaker, 3-Pole, 6A, Type C, 400V ac AC, 250 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

€166.87

(exc. VAT)

€205.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€166.87

*price indicative

RS Stock No.:
177-967
Mfr. Part No.:
2CCS573001R0064 - S401MC6
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

250V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

SMISSLINE TP

Series

S400M

Terminal Type

Screw

Width

54mm

Standards/Approvals

EN 60898-1, IEC/EN 60947-2

Depth

82mm

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
CH

ABB S400M Series MCB, 3 Poles, 6A Current Rating - 2CCS573001R0064 - S401MC6


This is a miniature circuit breaker (MCB) designed for optimal protection in electrical installations. With three poles and a current rating of 6A, it ensures reliable performance. The MCB operates effectively at rated AC voltages of 230V and 400V.

Features & Benefits


• Type C MCB allows for medium inrush currents

• 10kA breaking capacity ensures effective short-circuit protection

• Thermal tripping mechanism supports overload prevention

• Electromechanical tripping enhances operational reliability

• Compact DIN rail mount design simplifies installation

• Screw terminal connections provide secure wiring options

Applications


• Ideal for protecting lighting and heating circuits

• For socket outlets servicing household appliances

Is it easy to install in existing systems?


Yes, it features a compact DIN rail mount design.

How does the thermal element provide overload protection?


The thermal element heats up with excess current, activating the breaker to protect the circuit from overloads.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy