ABB SMISSLINE TP S400M Miniature Circuit Breaker, 1-Pole, 50A, Type C, 400V ac AC, 10 kA Breaking Capacity

Image representative of range

Subtotal (1 unit)*

€357.44

(exc. VAT)

€439.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€357.44

*price indicative

RS Stock No.:
178-342
Mfr. Part No.:
2CCS573001R0504 S401M-C50
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

50A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

SMISSLINE TP

Series

S400M

Terminal Type

Screw

IP Rating

IP20

Width

18mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Depth

75mm

Height

91mm

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
CH

ABB S400M Series MCB, 1 Pole, 50A Current Rating - S401M-C50


This miniature circuit breaker is designed for commercial and industrial applications, providing protection against overloads and short circuits. With a compact design measuring 18mm in width, 91mm in length, and 75mm in depth, it accommodates various input voltages of 230V and 400V.

Features & Benefits


• Thermal tripping mechanism for overload protection

• DIN rail mounting design for easy installation

• One-pole construction suitable for single-phase circuits

• Effective short circuit protection via electromechanical tripping

Applications


• Suitable for commercial power distribution systems

• Used in critical power applications requiring high reliability

• Effectively protects sensitive electronic equipment

Can it handle high breaking capacities?


Yes, it offers a breaking capacity of 10kA.

Will it provide effective thermal protection?


Yes, it features a thermal tripping mechanism.

Is this device compliant with safety standards?


Yes, it meets IEC/EN safety standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy