ABB System Pro M Compact SU200 MR Circuit Breaker, 2-Pole, 3A, Type K, 400V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 200-163
- Mfr. Part No.:
- 2CDS272347R0317
- Manufacturer:
- ABB
Subtotal (1 unit)*
€302.22
(exc. VAT)
€371.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €302.22 |
*price indicative
- RS Stock No.:
- 200-163
- Mfr. Part No.:
- 2CDS272347R0317
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Circuit Breaker | |
| Current Rating | 3A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | System Pro M Compact | |
| Series | SU200 MR | |
| Terminal Type | Ring Tongue Terminal | |
| IP Rating | IP20, IP40 | |
| Depth | 69mm | |
| Height | 115mm | |
| Standards/Approvals | CSA . . 5, IECEN 60947, UL 489 | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Circuit Breaker | ||
Current Rating 3A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range System Pro M Compact | ||
Series SU200 MR | ||
Terminal Type Ring Tongue Terminal | ||
IP Rating IP20, IP40 | ||
Depth 69mm | ||
Height 115mm | ||
Standards/Approvals CSA . . 5, IECEN 60947, UL 489 | ||
Width 17.5mm | ||
- COO (Country of Origin):
- DE
The ABB circuit breaker is expertly designed for ring-tongue applications, combining high functionality with advanced safety features. Part of the System pro M compact range, it meets stringent UL and IEC standards for exceptional reliability. The integrated captive connecting screws streamline installation and enhance safety, while its versatile design ensures compatibility with a variety of approved components.
Delivers high performance in a compact design
Simplifies installations with integrated captive connecting screws
Includes multiple pole configurations for tailored applications
Ensures compliance with key international standards for utmost safety
Related links
- ABB System Pro M Compact SU200 MR Circuit Breaker 3A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Miniature Circuit Breaker 3A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 30A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 1.6A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 6A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 10A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 15A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 25A 400V ac AC, 15 kA Breaking Capacity