ABB System Pro M Compact SU200 MR Circuit Breaker, 2-Pole, 15A, Type K, 400V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 201-189
- Mfr. Part No.:
- 2CDS272347R0457
- Manufacturer:
- ABB
Subtotal (1 unit)*
€264.71
(exc. VAT)
€325.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €264.71 |
*price indicative
- RS Stock No.:
- 201-189
- Mfr. Part No.:
- 2CDS272347R0457
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Circuit Breaker | |
| Current Rating | 15A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | SU200 MR | |
| Terminal Type | Ring Tongue Terminal | |
| IP Rating | IP40, IP20 | |
| Standards/Approvals | IECEN 60947, CSA . . 5, UL 489 | |
| Depth | 69mm | |
| Height | 115mm | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Circuit Breaker | ||
Current Rating 15A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series SU200 MR | ||
Terminal Type Ring Tongue Terminal | ||
IP Rating IP40, IP20 | ||
Standards/Approvals IECEN 60947, CSA . . 5, UL 489 | ||
Depth 69mm | ||
Height 115mm | ||
Width 17.5mm | ||
- COO (Country of Origin):
- DE
The ABB MR circuit breaker is a key component of the System pro M compact range, designed to offer exceptional reliability and safety for ring-tongue applications. It meets UL and CSA standards, combining advanced technology with a sleek, robust construction for optimal performance. Its design includes captive connecting screws for secure, straightforward installation.
Durable construction for reliable performance in diverse conditions
Integrated captive screws simplify installation and improve safety
Complies with UL and CSA standards for enhanced safety
Versatile with a range of current ratings to suit different applications
Related links
- ABB System Pro M Compact SU200 MR Circuit Breaker 15A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 15A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 30A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 10A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 6A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 1.6A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 25A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 3A 400V ac AC, 15 kA Breaking Capacity