ABB System Pro M Compact SU200 MR Circuit Breaker, 2-Pole, 30A, Type K, 400V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 200-164
- Mfr. Part No.:
- 2CDS272347R0527
- Manufacturer:
- ABB
Subtotal (1 unit)*
€302.22
(exc. VAT)
€371.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €302.22 |
*price indicative
- RS Stock No.:
- 200-164
- Mfr. Part No.:
- 2CDS272347R0527
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 30A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | SU200 MR | |
| Terminal Type | Ring Tongue Terminal | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | CSA . . 5, IECEN 60947, UL 489 | |
| Width | 17.5mm | |
| Height | 115mm | |
| Depth | 69mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 30A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series SU200 MR | ||
Terminal Type Ring Tongue Terminal | ||
IP Rating IP20, IP40 | ||
Standards/Approvals CSA . . 5, IECEN 60947, UL 489 | ||
Width 17.5mm | ||
Height 115mm | ||
Depth 69mm | ||
- COO (Country of Origin):
- DE
The ABB MR circuit breaker offers exceptional performance and adaptability for ring-tongue applications, meeting rigorous UL 489 and CSA 22.2 No. 5 standards. Engineered with advanced technology, it enhances connectivity and reliability, providing robust protection in electrical systems. Featuring captive connecting screws, it simplifies installation while ensuring secure connections.
Compatible with ring tongue terminals for effective connection
Durable housing designed for demanding environments
Available in multiple pole configurations to fit various needs
Equipped with thermal and electromagnetic release mechanisms
Related links
- ABB System Pro M Compact SU200 MR Circuit Breaker 30A 400V ac AC 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Miniature Circuit Breaker 30A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 10A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 6A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 1.6A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 15A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 25A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 3A 400V ac AC, 15 kA Breaking Capacity