ABB System Pro M Compact SU200 MR Circuit Breaker, 2-Pole, 40A, Type K, 400V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 200-166
- Mfr. Part No.:
- 2CDS272347R0557
- Manufacturer:
- ABB
Subtotal (1 unit)*
€394.26
(exc. VAT)
€484.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €394.26 |
*price indicative
- RS Stock No.:
- 200-166
- Mfr. Part No.:
- 2CDS272347R0557
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | System Pro M Compact | |
| Series | SU200 MR | |
| Terminal Type | Ring Tongue Terminal | |
| IP Rating | IP20, IP40 | |
| Width | 17.5mm | |
| Standards/Approvals | CSA . . 5, IECEN 60947, UL 489 | |
| Depth | 69mm | |
| Height | 115mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 40A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range System Pro M Compact | ||
Series SU200 MR | ||
Terminal Type Ring Tongue Terminal | ||
IP Rating IP20, IP40 | ||
Width 17.5mm | ||
Standards/Approvals CSA . . 5, IECEN 60947, UL 489 | ||
Depth 69mm | ||
Height 115mm | ||
- COO (Country of Origin):
- DE
The ABB circuit breaker combines reliable performance with flexible installation, ideal for diverse electrical applications. It is built to meet stringent UL and IEC standards, ensuring robust safety and compliance. The compact design is perfect for efficient space use in control panels or distribution boards. Engineered to handle a wide range of operating currents, this circuit breaker effectively protects against overloads and short circuits across residential, commercial, and industrial settings.
Integrated captive connecting screws for simplified installation
Complies with UL 489 and CSA 22.2 No. 5 standards for safety
Provides excellent electrical insulation and durability
Visible contact position indicator for easy operation checks
Related links
- ABB System Pro M Compact SU200 MR Circuit Breaker 40A 400V ac AC 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Miniature Circuit Breaker 40A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 30A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 10A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 6A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 1.6A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 15A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 25A 400V ac AC, 15 kA Breaking Capacity