ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 3-Pole, 4A, Type Z, 400V ac AC, 440 V dc DC, 10 kA
- RS Stock No.:
- 200-776
- Mfr. Part No.:
- 2CDS273061R0338
- Manufacturer:
- ABB
Subtotal (1 unit)*
€460.08
(exc. VAT)
€565.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €460.08 |
*price indicative
- RS Stock No.:
- 200-776
- Mfr. Part No.:
- 2CDS273061R0338
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 4A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 440V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 M UC | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Depth | 69mm | |
| Height | 85mm | |
| Standards/Approvals | CSA 22.2 No. 235, IEC 60898-1, IEC 60947-2, IEC/EN 60664-1, IEC/EN 60947-2, UL 1077 | |
| Width | 52.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 4A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 440V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 M UC | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Depth 69mm | ||
Height 85mm | ||
Standards/Approvals CSA 22.2 No. 235, IEC 60898-1, IEC 60947-2, IEC/EN 60664-1, IEC/EN 60947-2, UL 1077 | ||
Width 52.5mm | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker provides exceptional safety and reliability for both AC and DC systems. Enhancing the System pro M compact series, it offers a 3-pole design with high short-circuit breaking capacity. This breaker is built to meet multiple international standards, ensuring versatility and compliance. Its compact size and ease of integration make it an excellent choice for diverse electrical installations, providing robust protection and user-friendly features.
Supports both AC and DC systems for versatile application
Seamless integration with System pro M compact accessories
Compact design for installation on standard DIN rails
High short-circuit breaking capacity for effective protection
Related links
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 4A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 4A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 4A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 4A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 4A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 4A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 4A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 20A 400V ac AC 10 kA