ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 4-Pole, 4A, Type Z, 400V ac AC, 440 V dc DC, 10 kA
- RS Stock No.:
- 204-425
- Mfr. Part No.:
- 2CDS274061R0338
- Manufacturer:
- ABB
Subtotal (1 unit)*
€660.77
(exc. VAT)
€812.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €660.77 |
*price indicative
- RS Stock No.:
- 204-425
- Mfr. Part No.:
- 2CDS274061R0338
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 4A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 440V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | System Pro M Compact | |
| Series | S200 M UC | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Depth | 69mm | |
| Standards/Approvals | CSA 22.2 No. 235, IEC/EN 60947-2, UL 1077 | |
| Width | 70mm | |
| Height | 85mm | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 4A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 440V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range System Pro M Compact | ||
Series S200 M UC | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Depth 69mm | ||
Standards/Approvals CSA 22.2 No. 235, IEC/EN 60947-2, UL 1077 | ||
Width 70mm | ||
Height 85mm | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
ABB S200 M UC Series Miniature Circuit Breaker, 4A Current, 4‑Pole Configuration - 2CDS274061R0338
This miniature circuit-breaker is designed to provide overcurrent protection for low-voltage installations and industrial control panels. It operates on DIN rail and offers selectable environmental protection levels suited to indoor electrical distribution. The device combines defined tripping behaviour with screw‑type termination to serve multi‑pole circuits in distribution boards.
Features and Benefits:
• 10 kA breaking capacity provides secure fault interruption
• Type Z tripping characteristic protects sensitive downstream devices
• 440 V DC rated capability enables DC circuit interruption
• 400 V AC compatibility supports three‑phase AC systems
• Toggle reset actuator allows quick manual reclosure
• Type Z tripping characteristic protects sensitive downstream devices
• 440 V DC rated capability enables DC circuit interruption
• 400 V AC compatibility supports three‑phase AC systems
• Toggle reset actuator allows quick manual reclosure
Applications
• Suitable for protecting control panel branch circuits
• Ideal for DC switchgear and battery‑fed systems
• Used with three‑phase distribution feeders in industry
• Can be used for Compact DIN rail electrical assemblies
• Suitable for installations requiring screw Terminal connections
• Ideal for DC switchgear and battery‑fed systems
• Used with three‑phase distribution feeders in industry
• Can be used for Compact DIN rail electrical assemblies
• Suitable for installations requiring screw Terminal connections
What mounting method does the device use?
It fits onto a standard DIN rail for straightforward panel installation.
Which Terminal arrangement is provided for conductor connection?
Screw terminals are supplied to secure incoming and outgoing conductors.
What enclosure protection ratings are available for this device?
It is offered with IP20 and IP40 degrees of protection for different enclosure needs.
Which standards and approvals relate to its safety and performance?
It complies with CSA C22.2 No. 235, IEC/EN 60947‑2 and UL 1077.
Related links
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 4A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 4A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 4A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 4A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 4A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 4A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 4A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 20A 400V ac AC 10 kA