ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 2-Pole, 4A, Type C, 400V ac AC, 440 V dc DC, 10 kA
- RS Stock No.:
- 204-348
- Mfr. Part No.:
- 2CDS272061R0044
- Manufacturer:
- ABB
Subtotal (1 unit)*
€271.78
(exc. VAT)
€334.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €271.78 |
*price indicative
- RS Stock No.:
- 204-348
- Mfr. Part No.:
- 2CDS272061R0044
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 4A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 440V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 M UC | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-2 | |
| Depth | 69mm | |
| Height | 88mm | |
| Width | 35mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 4A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 440V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 M UC | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-2 | ||
Depth 69mm | ||
Height 88mm | ||
Width 35mm | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker, expertly designed for both AC and DC applications, enhances safety and reliability in electrical installations. This device from the established System pro M compact range provides exceptional performance with a robust short circuit breaking capacity. Its compact design ensures ease of installation on standard DIN rails, while delivering compliance with major international standards. Ideal for diverse usage scenarios, this circuit breaker not only simplifies project planning and management but also ensures flexibility in operation, be it in commercial or domestic environments. Designed for maximum efficiency, it guarantees reliable operation under various conditions, thereby optimising protection for your electrical circuits.
Diverse approvals ensure compliance across different markets
User-friendly design simplifies installation processes
Indicates operational status with clear ON/OFF markings
Built for durability with high mechanical and electrical endurance
Wide temperature tolerance range makes it suitable for various environments
Related links
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 4A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 4A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 4A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 4A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 4A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 4A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 4A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 50A 400V ac AC 10 kA