ABB System Pro M Compact S200M Miniature Circuit Breaker, 1-Pole, 6A, Type D, 230V ac AC, 60 V dc DC, 15 kA Breaking
- RS Stock No.:
- 201-132
- Mfr. Part No.:
- 2CDS271103R0061
- Manufacturer:
- ABB
Subtotal (1 unit)*
€70.62
(exc. VAT)
€86.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.62 |
*price indicative
- RS Stock No.:
- 201-132
- Mfr. Part No.:
- 2CDS271103R0061
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200M | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Depth | 69mm | |
| Width | 35mm | |
| Standards/Approvals | IEC/EN 60947-2, UL 1077, CSA 22.2 No. 235, IEC/EN 60898-1 | |
| Height | 88mm | |
| Tripping Mechanism | Aluminium Chloride | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200M | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Depth 69mm | ||
Width 35mm | ||
Standards/Approvals IEC/EN 60947-2, UL 1077, CSA 22.2 No. 235, IEC/EN 60898-1 | ||
Height 88mm | ||
Tripping Mechanism Aluminium Chloride | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker offers exceptional electrical protection for a variety of applications, ensuring each installation is both safe and reliable. Designed for 1+N operation, it employs advanced dual tripping mechanisms for optimal overload and short circuit protection. With a robust design and compliance with stringent IEC/EN standards, this product is universally applicable in residential, commercial, and industrial environments. Not only does it provide peace of mind through its high breaking capacity, but it also promotes sustainability through its recyclable components, allowing for environmentally conscious practices in installation and maintenance.
Supports flexible installation with multiple mounting options
Engineered with user-friendly indicators for easy status visibility
Designed to accommodate a wide variety of connection types for versatility
Exemplifies robust endurance with a high number of operational cycles
Fits seamlessly within space-constrained environments without sacrificing performance
Certified to rigorous international standards for reliability and safety
Related links
- ABB System Pro M Compact S200M Miniature Circuit Breaker 25A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 63A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 13A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 20A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 2A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 8A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 4A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 3A 230V ac AC 15 kA Breaking
