RS Better World

ABB System Pro M Compact S200 Miniature Circuit Breaker, 2-Pole, 2A, Type B, 400V ac AC, 125 V dc DC, 10 kA Breaking

Subtotal (1 unit)*

€72.98

(exc. VAT)

€89.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€72.98

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
203-715
Mfr. Part No.:
2CDS252001R0025
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

2A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Rated DC Voltage

125V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200

Terminal Type

Screw

IP Rating

IP40, IP20

Width

35mm

Height

88mm

Standards/Approvals

UL1077, IEC/EN 60947-2, IEC/EN 60898-1

Depth

69mm

Better World Product

Yes

Better World Claim

Designed for Disassembly, Extended Product Life

Reset Actuator Type

I/O Actuator

Tripping Mechanism

Electromechanic, Thermal

COO (Country of Origin):
DE

ABB S200 Series Miniature Circuit Breaker, 2A Current, 2 Poles - 2CDS252001R0025


This miniature circuit breaker provides overcurrent protection for low-current DC and AC circuits in Compact installations. It is designed for DIN-rail mounting and combines thermal and electromechanical tripping to respond to both sustained overloads and instantaneous faults. The device features screw terminals and a reset I/O actuator for straightforward operation in control panels and distribution assemblies.

Features and Benefits:


• 10kA breaking capacity protects systems from high fault currents
• 125V dc and 400V ac ratings support DC and AC networks
• Type B tripping characteristic prevents nuisance trips on low inrush loads
• Electromechanical and thermal tripping delivers dual-mode fault response
• IP40 and IP20 ratings maintain internal protection against contact

Applications


• Suitable for DIN-rail distribution boards in industrial panels
• Used for protecting small control circuits and auxiliary supplies
• Ideal for low-current photovoltaic or battery-fed systems
• Can be used for two-wire motor control and lighting circuits

What Terminal connection method does it use?


It employs screw-type terminals for secure conductor fastening.

How is the device mounted within an enclosure?


It clips onto a standard DIN rail for Rapid installation and replacement.

What pole configuration is available for two-wire circuits?


The unit is provided as a two-pole device to disconnect both conductors.

Which safety standards does the unit conform to?


It meets UL1077 and IEC/EN 60947-2 Plus IEC/EN 60898-1 approvals.

How is user operation facilitated for fault resetting?


A dedicated I/O reset actuator allows manual reclosure after trip events.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy