ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 2-Pole, 32A, Type C, 400V ac AC, 440 V dc DC, 10 kA
- RS Stock No.:
- 204-357
- Mfr. Part No.:
- 2CDS272061R0324
- Manufacturer:
- ABB
Subtotal (1 unit)*
€271.78
(exc. VAT)
€334.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €271.78 |
*price indicative
- RS Stock No.:
- 204-357
- Mfr. Part No.:
- 2CDS272061R0324
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 440V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 M UC | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 35mm | |
| Standards/Approvals | IEC/EN 60898-2 IEC/EN 60947-2 | |
| Depth | 69mm | |
| Height | 88mm | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 32A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 440V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 M UC | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 35mm | ||
Standards/Approvals IEC/EN 60898-2 IEC/EN 60947-2 | ||
Depth 69mm | ||
Height 88mm | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
ABB S200 M UC Series Miniature Circuit Breaker, 32A Current, 400V ac Rated Voltage - 2CDS272061R0324
This miniature circuit breaker provides overcurrent protection for low-voltage distribution systems and is designed for DIN‑rail installation. It operates in alternating and direct current environments and is suitable for installations that require selectable tripping behaviour. The device incorporates a manual toggle reset and screw‑type connections for straightforward wiring.
Features and Benefits:
• 10kA breaking capacity protects against high fault currents
• 32A current rating supports moderate load circuits
• Type C tripping responds to short‑duration inrush currents
• 2‑pole configuration isolates both conductors simultaneously
• IP20 and IP40 options permit varied enclosure protection
• 32A current rating supports moderate load circuits
• Type C tripping responds to short‑duration inrush currents
• 2‑pole configuration isolates both conductors simultaneously
• IP20 and IP40 options permit varied enclosure protection
Applications
• Ideal for protecting motor feeder circuits with inrush
• Used with DC supply systems requiring 440V DC protection
• Can be used for residential split‑load protection panels
• Used for Compact DIN‑rail installations in control cabinets
• Used with DC supply systems requiring 440V DC protection
• Can be used for residential split‑load protection panels
• Used for Compact DIN‑rail installations in control cabinets
What mounting method does it require?
It clips onto a standard DIN‑rail for Rapid panel integration.
Which Terminal style is provided for conductor connection?
Screw terminals are used to secure wiring reliably.
How is the device manually reset after tripping?
A toggle actuator is operated to restore the device to service.
What standards does it conform to for circuit protection?
It meets IEC/EN 60898‑2 and IEC/EN 60947‑2 performance criteria.
Related links
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 32A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 32A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 32A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 32A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 32A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 32A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 32A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 32A 400V ac AC 10 kA