Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 50A, Type D, 400V ac AC, 277 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 229-730
- Mfr. Part No.:
- 115370 FAZ-D50/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€86.71
(exc. VAT)
€106.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.71 |
*price indicative
- RS Stock No.:
- 229-730
- Mfr. Part No.:
- 115370 FAZ-D50/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 50A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 277V dc | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Standards/Approvals | IEC 617, CE, CSAC. . 5, CSA (Class . 150), CSA (File . 0445), EN45545, IECEN 60898, IECEN 60947, rth America (UL, CSA ), UL 1077, UL (Category Control Number QVNU, QVNU8), UL (File . E177451) | |
| Width | 17.7mm | |
| Depth | 70.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 50A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 277V dc | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Standards/Approvals IEC 617, CE, CSAC. . 5, CSA (Class . 150), CSA (File . 0445), EN45545, IECEN 60898, IECEN 60947, rth America (UL, CSA ), UL 1077, UL (Category Control Number QVNU, QVNU8), UL (File . E177451) | ||
Width 17.7mm | ||
Depth 70.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker is engineered for maximum efficiency and reliability in electrical distribution. Designed to protect branches and circuits from overload and short-circuit faults, this high-performance device boasts a 50 A rating and is tailor-made for both industrial and advanced commercial applications. With its compact dimensions, it fits seamlessly into standard switchgear installations, ensuring optimal space utilisation. The product is fully compliant with an array of international standards, including UL and IEC, providing peace of mind for safety and performance. Its unique characteristics allow for consistent operation, even under varying environmental conditions, making it an essential component for robust electrical systems.
Optimised for varied branch circuit applications enhancing operational versatility
Features a characteristic curve that allows for precise overload protection
Integrates seamlessly with supplementary protection devices for enhanced safety
Designed to function effectively across a wide temperature range from -25 °C to 75 °C
Built with durable materials that withstand environmental challenges
Offers easy accessibility for maintenance and monitoring purposes
Related links
- Eaton xEffect xEffect Miniature Circuit Breaker 50A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 240V ac AC 10 kA Breaking Capacity
