Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 50A, Type D, 400V ac AC, 96 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 230-783
- Mfr. Part No.:
- 115372 FAZ-D50/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€191.08
(exc. VAT)
€235.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €191.08 |
*price indicative
- RS Stock No.:
- 230-783
- Mfr. Part No.:
- 115372 FAZ-D50/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 50A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 96V dc | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898, IEC 61373, EN45545-2, CSA-C22.2 No. 235, UL CSA09, UL 1077, RoHS, IEC/EN 60947-2 | |
| Width | 36mm | |
| Depth | 70.5mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 50A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 96V dc | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898, IEC 61373, EN45545-2, CSA-C22.2 No. 235, UL CSA09, UL 1077, RoHS, IEC/EN 60947-2 | ||
Width 36mm | ||
Depth 70.5mm | ||
Height 75.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker redefines reliability and safety in power distribution. Designed for advanced commercial and industrial applications, it ensures enhanced protection with a robust 50 A, two-pole configuration. Built to comply with stringent standards, its D characteristic facilitates effective short-circuit protection, making it an ideal choice for branch circuits. The compact dimensions and lightweight construction simplify installation, while the high-quality materials ensure durability under demanding conditions. Its exceptional thermal stability and resistance to UV radiation further enhance operational longevity. As part of a comprehensive range, this circuit breaker stands out for its user-oriented features and certifications, exemplifying the commitment to excellence within the Eaton Moeller series.
Complies with North American UL and CSA certification standards
Maintains operational integrity in harsh environmental conditions
Lightweight design eases the installation process
Equipped with excellent heat dissipation properties
Guaranteed RoHS compliance for environmental safety
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 400V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC, 10 kA Breaking Capacity
