Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 50A, Type D, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 229-733
- Mfr. Part No.:
- 115376 FAZ-D50/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€343.06
(exc. VAT)
€421.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €343.06 |
*price indicative
- RS Stock No.:
- 229-733
- Mfr. Part No.:
- 115376 FAZ-D50/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 50A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Standards/Approvals | CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, UL, RoHS | |
| Height | 75.5mm | |
| Width | 72mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 50A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Depth 80mm | ||
Standards/Approvals CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, UL, RoHS | ||
Height 75.5mm | ||
Width 72mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker combines reliability and innovative technology, making it an essential component for various electrical applications. Designed to provide robust protection against overloads and short circuits, this four-pole miniature circuit breaker is perfect for industrial and commercial settings requiring efficient and safe electrical distribution. It features a D characteristic, which allows for the protection of circuits with high inrush currents commonly found in motors and transformers. With a compact profile and compliance with both UL and CSA standards, this product ensures seamless integration into your electrical systems while maintaining a high level of performance.
UL and CSA certifications guarantee adherence to international safety standards
Compact size allows for space-saving installations without compromising performance
Suits a wide range of applications, including branch circuits and switchgear
Easy to install and integrate into existing systems
Weather-resistant design meets stringent environmental standards
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 50A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
