Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 5A, Type C, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 235-153
- Mfr. Part No.:
- 102283 FAZ-C5/3-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€270.40
(exc. VAT)
€332.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €270.40 |
*price indicative
- RS Stock No.:
- 235-153
- Mfr. Part No.:
- 102283 FAZ-C5/3-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 5A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | UL (File . E519), CSA, CSA C. . 5, CSA (Class . 1401), RoHS, UL 489 | |
| Width | 53.1mm | |
| Height | 75.5mm | |
| Depth | 70.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 5A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Standards/Approvals UL (File . E519), CSA, CSA C. . 5, CSA (Class . 1401), RoHS, UL 489 | ||
Width 53.1mm | ||
Height 75.5mm | ||
Depth 70.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series combines cutting edge engineering with a compact structure, making it an ideal choice for enhancing electrical safety in various environments. With its three pole configuration and tripping characteristic tailored to handle diverse loads, this breaker swiftly responds to overload and short circuit situations, reducing downtime and damage risk.
Exceptional breaking capacity to manage high fault currents
RoHS compliance ensures environmentally friendly operations
Equipped with finger safe terminals for added user protection
Built to endure a wide range of ambient temperature variations
Supports various conductor cross sections for flexible installation
Registered under multiple compliance standards for assurance of quality
Offers a lifespan rated for 20000 operations for dependable use
Integrates seamlessly with top hat rail mounting systems
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 5A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 5A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 415V ac AC 10 kA Breaking Capacity
