Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 5A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 240-484
- Mfr. Part No.:
- 102303 FAZ-D5/3-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€286.07
(exc. VAT)
€351.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €286.07 |
*price indicative
- RS Stock No.:
- 240-484
- Mfr. Part No.:
- 102303 FAZ-D5/3-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 5A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40 | |
| Height | 75.5mm | |
| Depth | 70.5mm | |
| Width | 53.1mm | |
| Standards/Approvals | UL 1077, UL 489, CE marking, CSA C22.2 No. 5, CSA (Class No. 1432-01), CSA (File No. 204453), CSA Std. C22.2 No.235, IEC 60947-2, IEC/EN 60947-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 5A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40 | ||
Height 75.5mm | ||
Depth 70.5mm | ||
Width 53.1mm | ||
Standards/Approvals UL 1077, UL 489, CE marking, CSA C22.2 No. 5, CSA (Class No. 1432-01), CSA (File No. 204453), CSA Std. C22.2 No.235, IEC 60947-2, IEC/EN 60947-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is engineered to deliver exceptional performance in demanding environments. With a robust tripping characteristic of D and a rated current of 5 A, it operates effectively across a range of industrial and commercial applications. Its compact dimensions facilitate easy installation in standard switchgear assemblies, while its advanced thermal stability ensures reliable operation even in challenging conditions.
Complies with multiple international standards for broad acceptance
Offers IP40 protection when fitted ensuring durability against environmental factors
Features twin purpose terminals allowing for greater flexibility in wiring
Designed with a tightening torque specification for secure connections
Provides high short circuit breaking capacity essential for system safety
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 5A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 5A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 415V ac AC 15 kA Breaking Capacity
