Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 40A, Type D, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 243-414
- Mfr. Part No.:
- 142484 FAZT-D40/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€85.93
(exc. VAT)
€105.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.93 |
*price indicative
- RS Stock No.:
- 243-414
- Mfr. Part No.:
- 142484 FAZT-D40/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | IECEN 60947, RoHS, EN45545, IEC 617 | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Width | 17.7mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Standards/Approvals IECEN 60947, RoHS, EN45545, IEC 617 | ||
Depth 80mm | ||
Height 75.5mm | ||
Width 17.7mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from The Eaton Moeller series xEffect is designed for optimal performance in both industrial and commercial applications. With a robust tripping characteristic of D and a rated current of 40 A, this device ensures reliable overload and short circuit protection. Its compact design, with a width of just 17.5 mm, allows for efficient space utilisation on a top hat rail, making it a practical choice for various installations. The built in depth of 70.5 mm and the provision for twin purpose terminals enhance the ease of integration into existing systems. Compliant with IEC/EN safety standards, this breaker demonstrates exceptional durability and performance, ensuring both safety and reliability in demanding environments.
Designed for advanced commercial applications with a focus on safety and reliability
Compact design optimises installation space on distribution boards
Enhanced connectivity options support a wide range of conductor cross sections
Configured for easy integration into existing setups with quick attachment features
Meets stringent compliance standards ensuring peace of mind for users
Suitable for various frequencies providing versatility across different applications
Utilises innovative protection mechanisms to reduce risks of electrical faults
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect - FAZ-T Miniature Circuit Breaker 40A 240V ac AC 15 kA Breaking
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 240V ac AC 15 kA Breaking Capacity
