Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 4A, Type D, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 240-478
- Mfr. Part No.:
- 102142 FAZ-D4/1-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€90.83
(exc. VAT)
€111.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.83 |
*price indicative
- RS Stock No.:
- 240-478
- Mfr. Part No.:
- 102142 FAZ-D4/1-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 4A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40 | |
| Height | 75.5mm | |
| Width | 17.7mm | |
| Standards/Approvals | UL File No. E235139, UL Category Control Number DIVQ, UL 489, North America UL, IEC EN 60947-2, IEC 61373, IEC 60947-2, EN45545-2, CSA File No. 204453, CSA-C22.2 No. 5-09, CSA C22.2 No. 5, CSA, CE | |
| Depth | 70.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 4A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40 | ||
Height 75.5mm | ||
Width 17.7mm | ||
Standards/Approvals UL File No. E235139, UL Category Control Number DIVQ, UL 489, North America UL, IEC EN 60947-2, IEC 61373, IEC 60947-2, EN45545-2, CSA File No. 204453, CSA-C22.2 No. 5-09, CSA C22.2 No. 5, CSA, CE | ||
Depth 70.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed for superior performance in both industrial and advanced commercial applications. Offering a robust and reliable solution, this switchgear protects against overloads and short circuits, ensuring optimal safety for electrical installations. Its compact dimensions and versatility enable seamless integration into a variety of setups, while a high rated switching capacity of 15 kA guarantees dependability under high demand conditions.
Built in safety mechanisms protect against electrical faults and enhance user confidence
Rated operational current is adaptable to suit various application needs
Durability is assured with a lifespan guaranteed for 20000 operations
Equipped with twin purpose terminals for flexible connectivity options
Features an overvoltage category rating ensuring safety under extreme conditions
Supports an extensive temperature operating range ensuring adaptability in diverse environments
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 4A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 230V ac AC, 10 kA Breaking Capacity
