Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 4A, Type D, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 254-983
- Mfr. Part No.:
- 240813 FAZT-D4/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€80.66
(exc. VAT)
€99.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.66 |
*price indicative
- RS Stock No.:
- 254-983
- Mfr. Part No.:
- 240813 FAZT-D4/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 4A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 17.5mm | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60947-2 | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 4A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 17.5mm | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60947-2 | ||
Depth 80mm | ||
Height 75.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ T MCB is designed for reliable performance in demanding environments. This miniature circuit breaker combines advanced technology with user friendly features, ensuring optimal protection for your electrical systems. Its compact design makes it suitable for tight spaces, while the robust materials used ensure durability and long lasting operation. With a tripping characteristic of D and a rated current of 4 A, this MCB is perfect for a variety of applications, including industrial and advanced commercial settings. It adheres to multiple international standards, guaranteeing compliance and peace of mind for your installations. The ambient temperature features provide added assurance for your operations, making this breaker a top choice for efficiency and safety in modern electrical systems.
Tripping characteristic type 'D' ensures enhanced protection against overloads
Compact dimensions allow for easy integration into existing setups
Suitable for both industrial and advanced commercial applications
Maintains operational integrity in varying ambient temperatures
Designed to meet multiple international compliance standards
User friendly installation with quick attachment for top hat rail mounting
Finger and hand touch safe terminals add an extra layer of safety
Feature rich design caters to the specific needs of panel builders
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 4A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 240V ac AC 7.5 kA Breaking Capacity
