Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 5A, Type D, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 243-540
- Mfr. Part No.:
- 102143 FAZ-D5/1-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€92.86
(exc. VAT)
€114.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.86 |
*price indicative
- RS Stock No.:
- 243-540
- Mfr. Part No.:
- 102143 FAZ-D5/1-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 5A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Depth | 70.5mm | |
| Width | 17.7mm | |
| Standards/Approvals | IEC/EN 60947-2, UL 489 | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 5A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Depth 70.5mm | ||
Width 17.7mm | ||
Standards/Approvals IEC/EN 60947-2, UL 489 | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series specifically designed for demanding industrial and commercial applications. This reliable device excels in its ability to manage various electrical loads with utmost precision and safety. Featuring a tripping characteristic of D and a robust capacity to handle up to 5 A, it guarantees thorough protection against overloads and short circuits. Its sleek, compact design ensures space efficiency while maintaining excellent heat dissipation, crucial for equipment longevity.
Robust overcurrent protection reduces risk of device failure
Wide operational voltage capabilities enhance flexibility
Designed to endure extreme environments with a broad temperature range
UL listed and CSA certified for assured compliance with safety standards
Environmentally friendly with RoHS compliance
Quick and reliable installation on top hat rails for ease of use
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect Eaton Moeller Miniature Circuit Breaker 5A 240V ac AC 15 kA Breaking
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 230V ac AC, 10 kA Breaking Capacity
