Eaton Eaton Moeller Miniature Circuit Breaker, 2-Pole, 4A, Type B, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 240-540
- Mfr. Part No.:
- 101288 PLI-B4/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€68.99
(exc. VAT)
€84.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.99 |
*price indicative
- RS Stock No.:
- 240-540
- Mfr. Part No.:
- 101288 PLI-B4/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 4A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Width | 35mm | |
| Depth | 84mm | |
| Standards/Approvals | RoHS | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 4A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Width 35mm | ||
Depth 84mm | ||
Standards/Approvals RoHS | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PLI MCB is designed to provide reliable protection for residential and commercial switchgear applications. A miniature circuit breaker (MCB) with a 4 A rating, it ensures optimal safety with its characteristic B tripping feature. Engineered for ease of installation, this MCB incorporates plug-in terminals that simplify the wiring process. With robust compliance to RoHS standards, it guarantees environmentally friendly operation. The device features a compact design, allowing for efficient use in tight spaces, while its two-pole configuration supports versatile operational capabilities. The Eaton Moeller series xPole - PLI MCB stands out for its impressive technical specifications, providing peace of mind to users who demand high-performance solutions in their electrical systems.
Compact dimensions facilitate installation in limited spaces
Tripping characteristic B ensures dependable operation under normal conditions
RoHS conformity signals commitment to eco-friendly practices
Plug-in terminals provide simplified and quick wiring setup
Two-pole configuration allows for diverse applications in switchgear setups
Designed for both residential and commercial use ensures versatility
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 4A 400V ac AC, 6 kA Breaking Capacity
