Eaton Eaton Moeller Miniature Circuit Breaker, 2-Pole, 4A, Type D, 400V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 241-168
- Mfr. Part No.:
- 101302 PLI-D4/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€92.89
(exc. VAT)
€114.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.89 |
*price indicative
- RS Stock No.:
- 241-168
- Mfr. Part No.:
- 101302 PLI-D4/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 4A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Width | 35mm | |
| Height | 75.5mm | |
| Standards/Approvals | CE, EAN, EN 6000:018, EN 608981:019, RoHS | |
| Depth | 84mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 4A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Width 35mm | ||
Height 75.5mm | ||
Standards/Approvals CE, EAN, EN 6000:018, EN 608981:019, RoHS | ||
Depth 84mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker exemplifies precision engineering and reliable performance. Designed for both residential and commercial applications, the Eaton Moeller series xPole - PLI MCB offers dependable overcurrent protection with a characteristic 'D' trip curve. It ensures safety and efficiency, effectively managing current limitation without compromising functionality. The compact dimensions allow for seamless integration into existing installations, while its robust build guarantees durability and longevity. With an ambient temperature tolerance, this product operates efficiently under varying conditions, making it an ideal choice for diverse environments. Whether for new installations or retrofitting, this circuit breaker provides peace of mind with its trusted compliance and innovative design.
Optimised for residential and commercial use, ensuring versatility in applications
Designed to accommodate a wide range of conductor cross sections for easy integration
Offers a pollution degree of 2, ensuring reliable operation in various environmental conditions
Features built-in depth for simplified installation in compact spaces
Supports a rated insulation voltage of 440 V, enhancing operational safety
Incorporates a unique heat dissipation capacity to manage thermal performance effectively
Rated short-circuit breaking capacity provides additional safety against overload
Designed with two poles for reliable protection across multiple circuits
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
