Eaton Eaton Moeller Miniature Circuit Breaker, 4-Pole, 4A, Type B, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 240-563
- Mfr. Part No.:
- 101351 PLI-B4/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€144.30
(exc. VAT)
€177.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €144.30 |
*price indicative
- RS Stock No.:
- 240-563
- Mfr. Part No.:
- 101351 PLI-B4/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 4A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Depth | 84mm | |
| Height | 75.5mm | |
| Standards/Approvals | RoHS | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 4A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Depth 84mm | ||
Height 75.5mm | ||
Standards/Approvals RoHS | ||
Width 70mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from the Moeller series xPole has been engineered for residential and commercial applications, providing reliable protection with its innovative plug-in design. Built to accommodate a maximum operational current of 4 A, this four-pole device ensures compliance with international standards, delivering both safety and efficiency. The sleek construction enables straightforward installation, while the IP20 degree of protection guarantees durability in various environments. Designed with a tripping characteristic of B, it offers enhanced reliability against overloads and short circuits, making it an ideal choice for safeguarding your electrical systems. With its robust specifications, this product stands out as a trustworthy solution for those seeking optimum performance in a compact footprint.
Comprehensive protection against overload and short circuits
Compact design optimises space in your electrical panel
Easy installation with plug-in terminals for simplified connections
Rated insulation voltage ensures high levels of safety
Low heat dissipation enhances energy efficiency during operation
Durable construction suited for both residential and commercial use
Supports a wide range of conductor cross sections for versatility
Sleek aesthetic complements modern electrical systems
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 4A 400V ac AC, 6 kA Breaking Capacity
