Eaton xPole Eaton Moeller Miniature Circuit Breaker, 2-Pole, 10A, Type B, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 240-541
- Mfr. Part No.:
- 101291 PLI-B10/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€57.47
(exc. VAT)
€70.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.47 |
*price indicative
- RS Stock No.:
- 240-541
- Mfr. Part No.:
- 101291 PLI-B10/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Width | 35mm | |
| Standards/Approvals | RoHS | |
| Height | 75.5mm | |
| Depth | 70.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range xPole | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Width 35mm | ||
Standards/Approvals RoHS | ||
Height 75.5mm | ||
Depth 70.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PLI MCB is a high-performance miniature circuit breaker designed for residential and commercial applications. Engineered with precision, this device ensures maximum protection with its compact form factor, delivering reliable performance even in demanding environments. Featuring a 10 A rating, the xPole - PLI MCB is equipped with a robust tripping characteristic, making it ideal for safeguarding your electrical circuits against overloads and short circuits. This circuit breaker aids in enhancing the safety of electrical systems, while the plug-in terminal simplifies installation and maintenance. With compliance to EU RoHS standards, it ensures both environmental responsibility and reliability in operation, while optimal heat dissipation is achieved through its innovative design, enhancing durability and prolonging lifespan.
Compact design maximises space efficiency in electrical installations
Robust protection against current overloads enhances safety
Designed for easy installation with user-friendly plug-in terminals
Compliance with RoHS standards reflects a commitment to environmental safety
Ideal for a broad range of residential and commercial applications
Prolonged lifespan due to effective heat management strategies
High inrush capacity makes it suitable for various electrical loads
B characteristic ensures effective tripping during fault conditions
Flexible conductor connections support various wiring configurations
Low power loss during operation optimises energy efficiency
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole Eaton Moeller Miniature Circuit Breaker 8A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PLI MCB Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 230V ac AC, 10 kA Breaking Capacity
