Eaton xPole Eaton Moeller Miniature Circuit Breaker, 2-Pole, 8A, Type C, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 240-544
- Mfr. Part No.:
- 101297 PLI-C8/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€92.89
(exc. VAT)
€114.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.89 |
*price indicative
- RS Stock No.:
- 240-544
- Mfr. Part No.:
- 101297 PLI-C8/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 8A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Width | 35mm | |
| Standards/Approvals | RoHS | |
| Depth | 70.5mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 8A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range xPole | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Width 35mm | ||
Standards/Approvals RoHS | ||
Depth 70.5mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker is part of the innovative Moeller series xPole, designed to deliver exceptional protection for residential and commercial electrical applications. Built with plug-in terminals, this model boasts a compact form factor while maintaining a robust performance, ensuring high reliability during operation. With an impressive current rating of 8 A and dual-pole configuration, it effectively handles electrical interruptions and safeguards circuits against overloads and short circuits. The xPole - PLI MCB not only meets stringent safety standards but also enhances the overall efficiency of electrical systems by managing heat dissipation effectively. Its user-friendly installation instructions and versatile connection options make it an ideal choice for both DIY enthusiasts and professional electricians seeking quality and performance.
Designed for both residential and commercial electrical applications
Compact plug-in terminal design facilitates easy installation
Enhanced operational reliability, ensuring peace of mind for users
Offers dual-pole configuration for thorough circuit protection
Meets RoHS compliance, demonstrating commitment to environmental safety
Reduced heat dissipation aids in maintaining optimal operating conditions
Tripping characteristic C responds efficiently to overloads
Versatile conductor cross-section connections cater to a variety of installation needs
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 230V ac AC 10 kA Breaking Capacity
- Eaton xPole Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC, 10 kA Breaking Capacity
