Eaton Eaton Moeller Miniature Circuit Breaker, 4-Pole, 10A, Type B, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 240-565
- Mfr. Part No.:
- 101354 PLI-B10/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€120.70
(exc. VAT)
€148.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.70 |
*price indicative
- RS Stock No.:
- 240-565
- Mfr. Part No.:
- 101354 PLI-B10/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Width | 70mm | |
| Standards/Approvals | RoHS | |
| Depth | 84mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Width 70mm | ||
Standards/Approvals RoHS | ||
Depth 84mm | ||
Height 75.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker, belonging to the moeller series xPole - PLI, is designed to offer reliable protection for electrical circuits in both residential and commercial settings. The 10 A, four-pole configuration provides robust performance and exceptional safety, ensuring efficient operation under normal conditions. Engineered for ease of installation, this circuit breaker features plug-in terminals that simplify wiring processes while maintaining a secure connection. Its compliance with international standards guarantees peace of mind for users, making it a resourceful addition to any switchgear system. With an impressive tripping characteristic B, this breaker is capable of handling a range of electrical loads, providing essential protection against overloads and short circuits. The design incorporates advanced technology to optimise heat dissipation, contributing to the longevity and reliability of the device.
Plug-in terminal design for effortless installation
Four-pole configuration enhances circuit protection
Tripping characteristic allows for tailored overload protection
Designed to operate efficiently in residential and commercial applications
Robust compliance with RoHS regulations ensures eco-friendliness
Suitable for a wide range of temperature conditions
Efficient heat dissipation keeps operational temperatures manageable
Optimised for modular mounting, fitting well in various installation settings
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole Eaton Moeller Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC, 10 kA Breaking Capacity
