Eaton Eaton Moeller Miniature Circuit Breaker, 4-Pole, 4A, Type D, 400V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 241-189
- Mfr. Part No.:
- 101365 PLI-D4/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€182.28
(exc. VAT)
€224.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €182.28 |
*price indicative
- RS Stock No.:
- 241-189
- Mfr. Part No.:
- 101365 PLI-D4/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 4A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Width | 70mm | |
| Depth | 84mm | |
| Standards/Approvals | EN 6000:018, EAN, CE, RoHS, EN 608981:019 | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 4A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Width 70mm | ||
Depth 84mm | ||
Standards/Approvals EN 6000:018, EAN, CE, RoHS, EN 608981:019 | ||
Height 75.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from the Eaton Moeller series xPole - PLI MCB is engineered for both residential and commercial applications. This reliable device effortlessly protects your electrical systems by interrupting excess current due to overloads or short circuits. With a characteristic D tripping curve, it allows for high inrush currents, making it ideal for capacitive loads. Its robust design features a four-pole configuration, ensuring comprehensive protection for multi-phase circuits. Crafted with precision, this MCB boasts an easy plug-in terminal connection, simplifying installation and maintenance. Designed to adhere to stringent compliance norms, it seamlessly integrates high-performance standards while offering a safe, user-friendly interface for effective circuit management.
Enhanced protection for your electrical systems
Easy plug-in terminal simplifies the installation process
Four-pole configuration allows for multi-phase circuit protection
Designed to withstand high inrush currents for capacitive loads
Robust build ensures long-lasting durability and reliability
Compliance with high safety and performance standards
User-friendly interface for effective circuit management
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
