Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 30A, Type C, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 240-578
- Mfr. Part No.:
- 102213 FAZ-C30/2-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€191.08
(exc. VAT)
€235.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €191.08 |
*price indicative
- RS Stock No.:
- 240-578
- Mfr. Part No.:
- 102213 FAZ-C30/2-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 30A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40 | |
| Depth | 70.5mm | |
| Height | 75.5mm | |
| Standards/Approvals | CSA C22.2 No. 5, EN45545-2, IEC 60947-2, IEC 61373, UL 489, UL (File No. E235139) | |
| Width | 35.4mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 30A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40 | ||
Depth 70.5mm | ||
Height 75.5mm | ||
Standards/Approvals CSA C22.2 No. 5, EN45545-2, IEC 60947-2, IEC 61373, UL 489, UL (File No. E235139) | ||
Width 35.4mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is engineered for optimal performance in both industrial and advanced commercial applications. This innovative device offers a reliable solution for protecting electrical circuits, ensuring safety and stability. With a compact design, it fits seamlessly into your existing systems while maintaining robust functionality. The products distinguished tripping characteristic and rated current of 30 A provide assurance of efficient overload protection, catering specifically to the rigorous demands of North American standards.
IP40 enclosure rating safeguards against solid objects and dust
Finger safe terminals promote enhanced user safety during installation
Wide conductor cross section range allows for flexible wiring options
Designed specifically for North American standards ensures compliance and safety
Ideal for use in feeder and branch circuits boosting overall efficiency
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 500 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 415V ac AC 15 kA Breaking Capacity
