Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 30A, Type C, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 248-705
- Mfr. Part No.:
- 102133 FAZ-C30/1-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€82.02
(exc. VAT)
€100.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.02 |
*price indicative
- RS Stock No.:
- 248-705
- Mfr. Part No.:
- 102133 FAZ-C30/1-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 30A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40 | |
| Width | 17.7mm | |
| Standards/Approvals | UL (File . E519), UL 489, UL, rth America (UL, CSA ), IECEN 60947, IEC 617, IEC 60947, EN45545, CSA (File . 0445), CSA (Class . 1401), CSA C. . 5 | |
| Depth | 70.5mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 30A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40 | ||
Width 17.7mm | ||
Standards/Approvals UL (File . E519), UL 489, UL, rth America (UL, CSA ), IECEN 60947, IEC 617, IEC 60947, EN45545, CSA (File . 0445), CSA (Class . 1401), CSA C. . 5 | ||
Depth 70.5mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series provides robust control over electrical flow with a tripping characteristic of C, ensuring safe operation. With a compact design measuring 105 mm in length and 17.7 mm in width, it fits seamlessly into standard mounting systems. Engineered for environments demanding both stringent compliance and efficiency, this device is capable of handling operational voltages of 277 V AC and 60 V DC, making it versatile for various applications.
Constructed with mechanical durability to withstand significant operational stress
IP40 degree of protection guards against dust ingress enhancing longevity
Compatible with both AC and DC voltage types ensuring versatile application
Top hat rail mounting facilitates easy installation in distribution boards
Compliant with multiple standards providing peace of mind in safety and quality
Specially designed to meet North American regulatory requirements
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 250 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 415V ac AC, 10 kA Breaking Capacity
