Eaton Eaton Moeller Miniature Circuit Breaker, 1-Pole, 8A, Type C, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 241-160
- Mfr. Part No.:
- 101276 PLI-C8/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€65.82
(exc. VAT)
€80.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.82 |
*price indicative
- RS Stock No.:
- 241-160
- Mfr. Part No.:
- 101276 PLI-C8/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 8A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Depth | 84mm | |
| Width | 35mm | |
| Height | 75.5mm | |
| Standards/Approvals | CE, EAN, EN 6000:018, EN 608981:019, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 8A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Depth 84mm | ||
Width 35mm | ||
Height 75.5mm | ||
Standards/Approvals CE, EAN, EN 6000:018, EN 608981:019, RoHS | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker (MCB) is designed for optimal performance in residential and commercial electrical systems. The Eaton Moeller series xPole - PLI MCB offers reliable protection against overcurrents, ensuring that your circuits remain safe and functional. With an 8 A rating and a single-pole configuration plus neutral, this product is tailored to meet the needs of modern electrical installations. Its robust design is complemented by a compact size, making it easy to fit into standard distribution boards. Engineered with a characteristic C tripping curve, it responds effectively to both overloads and short circuits. This MCB is particularly suitable for environments where space and safety are paramount, providing a dependable first line of defence for your electrical systems.
Compact design offers enhanced installation flexibility
Single-pole + N configuration ensures comprehensive circuit protection
Characteristic C tripping curve efficiently manages overload conditions
Complies with stringent RoHS regulations for environmentally-friendly operations
IP20 protection rating safeguards against solid object ingress
Integrated heat dissipation feature prolongs the lifespan of electrical components
Rated for operation within a wide temperature range to suit various environments
Supports both multi-wired and solid-core conductor connections up to 25 mm²
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 230V ac AC 10 kA Breaking Capacity
