Eaton Eaton Moeller Miniature Circuit Breaker, 1-Pole, 8A, Type D, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 248-587
- Mfr. Part No.:
- 101283 PLI-D8/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€65.82
(exc. VAT)
€80.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.82 |
*price indicative
- RS Stock No.:
- 248-587
- Mfr. Part No.:
- 101283 PLI-D8/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 8A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 10kA | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Depth | 84mm | |
| Height | 75.5mm | |
| Width | 35mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 8A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 10kA | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Depth 84mm | ||
Height 75.5mm | ||
Width 35mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PLI MCB is an advanced miniature circuit breaker designed to enhance safety and efficiency in residential and commercial applications. Its compact design and plug-in terminals make it easy to install, ensuring seamless integration into various electrical systems. This MCB features a reliable 8 A rating along with a single pole plus neutral configuration, tailored for diverse protective needs. With its characteristic D tripping, this product provides enhanced protection against overloads and short circuits, ensuring the safety of electrical installations. Additionally, its robust build quality ensures compliance with RoHS standards, making it not only a reliable choice for protection but also a responsible option for eco-conscious users. Ideal for users seeking dependable electrical safety, the xPole - PLI MCB stands as a premier choice in circuit protection solutions.
Compact design allows for easy installation in tight spaces
Plug-in terminal feature provides efficient wiring connections
Designed specifically for use in residential and commercial switchgear applications
Resilient build ensures long-lasting performance under varying conditions
Equipped with a tripping characteristic to manage overload effectively
Supports compliance with regulatory safety standards
Reduces the risk of electrical faults, enhancing overall system reliability
Offers an eco-friendly option by adhering to RoHS compliance
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 230V ac AC, 15 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 230V ac AC 10 kA Breaking Capacity
