Eaton Eaton Moeller Miniature Circuit Breaker, 1-Pole, 8A, Type C, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 243-502
- Mfr. Part No.:
- 101255 PLI-C8/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€33.04
(exc. VAT)
€40.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.04 |
*price indicative
- RS Stock No.:
- 243-502
- Mfr. Part No.:
- 101255 PLI-C8/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 8A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS, EN 608981:019, EN 6000:018, EAN, CE | |
| Width | 17.5mm | |
| Height | 75.5mm | |
| Depth | 84mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 8A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Standards/Approvals RoHS, EN 608981:019, EN 6000:018, EAN, CE | ||
Width 17.5mm | ||
Height 75.5mm | ||
Depth 84mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker, part of the moeller series xPole, is engineered for reliability and safety in residential and commercial applications. The device boasts a plug-in terminal design, making installation straightforward and efficient. With its 8 A rating and characteristic C tripping, it offers robust protection against overloads and short circuits, ensuring peace of mind in electrical integrity. Ideal for various electrical systems, this MCB complies with stringent RoHS standards and provides exceptional durability, making it a smart choice for modern electrical installations.
Designed for seamless integration into versatile electrical setups
Offers a compact profile, reducing space requirements in distribution boards
Features a pollution degree of 2, providing reliable performance in diverse environments
Constructed with high-quality materials for enhanced longevity and reliability
Supports both solid-core and multi-wired conductors, increasing flexibility for installation
Includes a degree of protection rated at IP20, ensuring safety against solid foreign objects
Rated impulse withstand voltage ensures resilience against surges and spikes
Engineered to maintain operational efficiency even at maximum ambient temperatures
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole Eaton Moeller Miniature Circuit Breaker 8A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
